
UMPC-04-L-18-P-12.0 | |
|---|---|
DigiKey Part Number | 612-UMPC-04-L-18-P-12.0-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-04-L-18-P-12.0 |
Description | CBL ASSEM MPOWER 4POS 18AWG 12" |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | UMPC-04-L-18-P-12.0 Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Samtec Inc. | Color Black, Individual |
Series | Shielding Unshielded |
Packaging Bag | Cable Termination IDC |
Part Status Active | Contact Finish Gold |
Connector Type Socket to Cable | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,79500 € | 77,95 € |
| 25 | 7,30640 € | 182,66 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

