UMPC-02-L-16-P-12.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPC-02-L-16-P-12.0

DigiKey Part Number
612-UMPC-02-L-16-P-12.0-ND
Manufacturer
Manufacturer Product Number
UMPC-02-L-16-P-12.0
Description
CBL ASSEM MPOWER 2POS 16AWG 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
UMPC-02-L-16-P-12.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,65000 €6,65 €
105,65000 €56,50 €
255,29640 €132,41 €
505,04340 €252,17 €
1004,80270 €480,27 €
2504,50212 €1.125,53 €
5004,36342 €2.181,71 €
Manufacturers Standard Package
Unit Price without VAT:6,65000 €
Unit Price with VAT:7,91350 €