
TW-12-07-F-D-170-SM | |
|---|---|
DigiKey Part Number | 612-TW-12-07-F-D-170-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-12-07-F-D-170-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-12-07-F-D-170-SM Models |
Category | Length - Overall Pin 0.751" (19.075mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.581" (14.757mm) |
Series | Length - Stack Height 0.170" (4.318mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3,16167 € | 75,88 € |
| Unit Price without VAT: | 3,16167 € |
|---|---|
| Unit Price with VAT: | 3,76239 € |

