
TW-09-08-L-D-235-100 | |
---|---|
DigiKey Part Number | 612-TW-09-08-L-D-235-100-ND |
Manufacturer | |
Manufacturer Product Number | TW-09-08-L-D-235-100 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.831" (21.107mm) | |
Length - Post (Mating) | 0.496" (12.598mm) | |
Length - Stack Height | 0.235" (5.969mm) | |
Length - Tail | 0.100" (2.540mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,71000 € | 3,71 € |
Unit Price without VAT: | 3,71000 € |
---|---|
Unit Price with VAT: | 4,41490 € |