
TW-06-09-T-D-285-SM | |
|---|---|
DigiKey Part Number | 612-TW-06-09-T-D-285-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-09-T-D-285-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.388" (9.855mm) | |
Length - Post (Mating) | 0.103" (2.616mm) | |
Length - Stack Height | 0.285" (7.239mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 1,49574 € | 70,30 € |
| Unit Price without VAT: | 1,49574 € |
|---|---|
| Unit Price with VAT: | 1,77993 € |

