
TW-06-03-F-D-170-SM | |
|---|---|
DigiKey Part Number | 612-TW-06-03-F-D-170-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-03-F-D-170-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.467" (11.862mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.297" (7.544mm) |
Series | Length - Stack Height 0.170" (4.318mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 1,81872 € | 85,48 € |
| Unit Price without VAT: | 1,81872 € |
|---|---|
| Unit Price with VAT: | 2,16428 € |

