
TW-05-02-L-S-153-111 | |
|---|---|
DigiKey Part Number | 612-TW-05-02-L-S-153-111-ND |
Manufacturer | |
Manufacturer Product Number | TW-05-02-L-S-153-111 |
Description | CONN BRD STACK 2.00 5POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-05-02-L-S-153-111 Models |
Category | Length - Post (Mating) 0.113" (2.870mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.153" (3.886mm) |
Series | Length - Tail 0.111" (2.819mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 5 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.377" (9.576mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

