
TW-04-09-T-D-295-SM | |
|---|---|
DigiKey Part Number | 612-TW-04-09-T-D-295-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-04-09-T-D-295-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.388" (9.855mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.093" (2.362mm) |
Series | Length - Stack Height 0.295" (7.493mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Tin |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 0,79886 € | 55,92 € |
| Unit Price without VAT: | 0,79886 € |
|---|---|
| Unit Price with VAT: | 0,95064 € |

