
TW-01-04-L-S-400-100 | |
|---|---|
DigiKey Part Number | 612-TW-01-04-L-S-400-100-ND |
Manufacturer | |
Manufacturer Product Number | TW-01-04-L-S-400-100 |
Description | CONN BRD STACK 2.00 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-01-04-L-S-400-100 Models |
Category | Length - Stack Height 0.400" (10.160mm) |
Manufacturer Samtec Inc. | Length - Tail 0.100" (2.540mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 1 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.555" (14.097mm) | Base Product Number |
Length - Post (Mating) 0.055" (1.400mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

