
TW-01-01-T-S-120-101 | |
|---|---|
DigiKey Part Number | 612-TW-01-01-T-S-120-101-ND |
Manufacturer | |
Manufacturer Product Number | TW-01-01-T-S-120-101 |
Description | CONN BRD STACK 2.00 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-01-01-T-S-120-101 Models |
Category | Length - Post (Mating) 0.102" (2.591mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.120" (3.048mm) |
Series | Length - Tail 0.101" (2.565mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 1 | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.323" (8.204mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

