
TSW-225-09-F-S | |
|---|---|
DigiKey Part Number | 612-TSW-225-09-F-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-225-09-F-S |
Description | CLASSIC PCB HEADER STRIPS 0.200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 25 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.400" (10.16mm) |
Packaging Bulk | Overall Contact Length 0.730" (18.54mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

