
TSW-204-18-G-D | |
|---|---|
DigiKey Part Number | 612-TSW-204-18-G-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-204-18-G-D |
Description | CLASSIC PCB HEADER STRIPS 0.200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-204-18-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.720" (18.29mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.930" (23.62mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

