
TSW-144-08-G-D-RA | |
|---|---|
DigiKey Part Number | SAM1037-44-ND |
Manufacturer | |
Manufacturer Product Number | TSW-144-08-G-D-RA |
Description | CONN HEADER R/A 88POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 88 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-144-08-G-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Insulation Height 0.219" (5.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 € | 12,28 € |
| 10 | 10,43300 € | 104,33 € |
| 100 | 8,86870 € | 886,87 € |
| 500 | 7,91744 € | 3.958,72 € |
| 1.000 | 7,54004 € | 7.540,04 € |
| Unit Price without VAT: | 12,28000 € |
|---|---|
| Unit Price with VAT: | 14,61320 € |




















