Connector Header Through Hole 86 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-143-07-T-D

DigiKey Part Number
SAM1034-43-ND
Manufacturer
Manufacturer Product Number
TSW-143-07-T-D
Description
CONN HEADER VERT 86POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 86 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-143-07-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,84000 €3,84 €
103,26200 €32,62 €
1002,77230 €277,23 €
5002,47478 €1.237,39 €
1.0002,35672 €2.356,72 €
Manufacturers Standard Package
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,56960 €
Alternate Length
CONN HEADER VERT 8POS 2.54MM
In-Stock: 427
Unit Price: 0,65000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 194
Unit Price: 0,74000 €
CONN HEADER VERT 18POS 2.54MM
In-Stock: 357
Unit Price: 1,10000 €
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1092
Unit Price: 2,76000 €
CONN HEADER VERT 98POS 2.54MM
In-Stock: 160
Unit Price: 4,39000 €