
TSW-143-06-G-S | |
|---|---|
DigiKey Part Number | SAM1021-43-ND |
Manufacturer | |
Manufacturer Product Number | TSW-143-06-G-S |
Description | CONN HEADER VERT 43POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 43 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-143-06-G-S Models |
Category | Contact Length - Mating 0.105" (2.67mm) |
Mfr | Contact Length - Post 0.095" (2.41mm) |
Series | Overall Contact Length 0.300" (7.62mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |




















