Connector Header Through Hole, Right Angle 41 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-141-08-G-S-RA

DigiKey Part Number
SAM1039-41-ND
Manufacturer
Manufacturer Product Number
TSW-141-08-G-S-RA
Description
CONN HEADER R/A 41POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 41 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-141-08-G-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.119" (3.02mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,06000 €6,06 €
105,15000 €51,50 €
1004,37690 €437,69 €
5003,90722 €1.953,61 €
1.0003,72091 €3.720,91 €
Manufacturers Standard Package
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 7876
Unit Price: 5,12000 €
CONN HEADER R/A 49POS 2.54MM
In-Stock: 100
Unit Price: 7,10000 €
CONN HEADER R/A 48POS 2.54MM
In-Stock: 100
Unit Price: 6,97000 €
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: 6,84000 €
CONN HEADER R/A 46POS 2.54MM
In-Stock: 0
Unit Price: 6,71000 €