Connector Header Through Hole 78 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-139-14-S-D

DigiKey Part Number
SAM1056-39-ND
Manufacturer
Manufacturer Product Number
TSW-139-14-S-D
Description
CONN HEADER VERT 78POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 78 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-139-14-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,63000 €9,63 €
108,18600 €81,86 €
1006,95800 €695,80 €
5006,21152 €3.105,76 €
1.0005,91541 €5.915,41 €
Manufacturers Standard Package
Unit Price without VAT:9,63000 €
Unit Price with VAT:11,45970 €
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 76
Unit Price: 8,03000 €
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 11,82000 €
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 11,38000 €
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 11,39000 €
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 11,18000 €