Connector Header Through Hole 39 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-139-06-T-S

DigiKey Part Number
SAM1027-39-ND
Manufacturer
Manufacturer Product Number
TSW-139-06-T-S
Description
CONN HEADER VERT 39POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 39 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-139-06-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,80200 €18,02 €
1001,53130 €153,13 €
5001,36688 €683,44 €
1.0001,30166 €1.301,66 €
5.0001,16204 €5.810,20 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 2032
Unit Price: 1,97000 €
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 2,62000 €
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 2,58000 €
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 2,47000 €
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 2,43000 €