Connector Header Through Hole, Right Angle 76 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 76 position 0.100" (2.54mm)
TSW-138-08-L-D-RA

TSW-138-08-L-D-RA

DigiKey Part Number
SAM1041-38-ND
Manufacturer
Manufacturer Product Number
TSW-138-08-L-D-RA
Description
CONN HEADER R/A 76POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 76 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-138-08-L-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.090" (2.29mm)
Part Status
Active
Insulation Height
0.219" (5.56mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,58000 €5,58 €
104,73600 €47,36 €
1004,02560 €402,56 €
5003,59354 €1.796,77 €
1.0003,42215 €3.422,15 €
Manufacturers Standard Package
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,64020 €
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 1589
Unit Price: 4,45000 €
CONN HEADER R/A 98POS 2.54MM
In-Stock: 0
Unit Price: 6,99000 €
CONN HEADER R/A 96POS 2.54MM
In-Stock: 100
Unit Price: 6,86000 €
CONN HEADER R/A 94POS 2.54MM
In-Stock: 0
Unit Price: 6,73000 €
CONN HEADER R/A 92POS 2.54MM
In-Stock: 100
Unit Price: 6,60000 €