
TSW-137-07-T-D | |
|---|---|
DigiKey Part Number | SAM1034-37-ND |
Manufacturer | |
Manufacturer Product Number | TSW-137-07-T-D |
Description | CONN HEADER VERT 74POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 74 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-137-07-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Overall Contact Length 0.430" (10.92mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,96000 € | 29,60 € |
| 100 | 2,51550 € | 251,55 € |
| 500 | 2,24550 € | 1.122,75 € |
| 1.000 | 2,13838 € | 2.138,38 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |



















