TSW-131-08-G-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-136-08-G-S

DigiKey Part Number
SAM1038-36-ND
Manufacturer
Manufacturer Product Number
TSW-136-08-G-S
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-136-08-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Factory Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,59000 €3,59 €
103,05200 €30,52 €
1002,59450 €259,45 €
5002,43848 €1.219,24 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 4009
Unit Price: 3,50000 €
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: 4,71000 €
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 4,62000 €
CONN HEADER VERT 47POS 2.54MM
In-Stock: 160
Unit Price: 4,53000 €
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: 4,45000 €