Connector Header Through Hole 70 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-135-05-T-D

DigiKey Part Number
SAM1018-35-ND
Manufacturer
Manufacturer Product Number
TSW-135-05-T-D
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-135-05-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 121
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,99100 €29,91 €
1002,54250 €254,25 €
5002,26958 €1.134,79 €
1.0002,16129 €2.161,29 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1452
Unit Price: 3,07000 €
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 4,81000 €
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 4,72000 €
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 4,55000 €
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 4,47000 €