Connector Header Through Hole 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-132-17-T-S

DigiKey Part Number
SAM1067-32-ND
Manufacturer
Manufacturer Product Number
TSW-132-17-T-S
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-132-17-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,71500 €17,15 €
1001,45790 €145,79 €
5001,30126 €650,63 €
1.0001,23917 €1.239,17 €
5.0001,10624 €5.531,20 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 4300
Unit Price: 2,18000 €
CONN HEADER VERT 49POS 2.54MM
In-Stock: 160
Unit Price: 2,88000 €
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 2,83000 €
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 2,78000 €
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: 2,68000 €