Connector Header Through Hole 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-125-06-T-S

DigiKey Part Number
SAM1027-25-ND
Manufacturer
Manufacturer Product Number
TSW-125-06-T-S
Description
CONN HEADER VERT 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-125-06-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,30100 €13,01 €
1001,10560 €110,56 €
5000,98686 €493,43 €
1.0000,93977 €939,77 €
5.0000,83894 €4.194,70 €
10.0000,79894 €7.989,40 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 2032
Unit Price: 2,00000 €
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 2,65000 €
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 2,61000 €
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 2,50000 €
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 2,46000 €