Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-122-06-T-S

DigiKey Part Number
SAM1027-22-ND
Manufacturer
Manufacturer Product Number
TSW-122-06-T-S
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-122-06-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,15500 €11,55 €
1000,98170 €98,17 €
5000,87622 €438,11 €
1.0000,83440 €834,40 €
5.0000,74488 €3.724,40 €
10.0000,70936 €7.093,60 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 2032
Unit Price: 2,00000 €
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 2,65000 €
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 2,61000 €
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 2,50000 €
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 2,46000 €