
TSW-121-25-S-D-RA | |
|---|---|
DigiKey Part Number | 612-TSW-121-25-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TSW-121-25-S-D-RA |
Description | CONN HDR .100" 42POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-121-25-S-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Insulation Height 0.219" (5.56mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

