
TSW-121-16-G-S-RA | |
|---|---|
DigiKey Part Number | 612-TSW-121-16-G-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | TSW-121-16-G-S-RA |
Description | CONN HDR .100" 21POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-121-16-G-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Insulation Height 0.119" (3.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

