
TSW-119-07-T-S | |
|---|---|
DigiKey Part Number | SAM1035-19-ND |
Manufacturer | |
Manufacturer Product Number | TSW-119-07-T-S |
Description | CONN HEADER VERT 19POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-119-07-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96300 € | 9,63 € |
| 100 | 0,81850 € | 81,85 € |
| 500 | 0,73048 € | 365,24 € |
| 1.000 | 0,69562 € | 695,62 € |
| 5.000 | 0,62098 € | 3.104,90 € |
| 10.000 | 0,59136 € | 5.913,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |




















