Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-116-23-T-S

DigiKey Part Number
SAM1075-16-ND
Manufacturer
Manufacturer Product Number
TSW-116-23-T-S
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-116-23-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.082
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,88000 €8,80 €
1000,74830 €74,83 €
5000,66786 €333,93 €
1.0000,63598 €635,98 €
5.0000,56773 €2.838,65 €
10.0000,54066 €5.406,60 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1029
Unit Price: 1,86000 €
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: 2,45000 €
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 2,45000 €
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 2,36000 €
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 2,36000 €