Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-115-14-T-D

DigiKey Part Number
SAM1058-15-ND
Manufacturer
Manufacturer Product Number
TSW-115-14-T-D
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-115-14-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.082
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,39400 €13,94 €
1001,18420 €118,42 €
5001,05698 €528,49 €
1.0001,00653 €1.006,53 €
5.0000,89855 €4.492,75 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 861
Unit Price: 2,80000 €
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 4,44000 €
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 4,27000 €
CONN HEADER VERT 94POS 2.54MM
In-Stock: 100
Unit Price: 4,19000 €
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 4,20000 €