Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-113-17-L-D

DigiKey Part Number
SAM1062-13-ND
Manufacturer
Manufacturer Product Number
TSW-113-17-L-D
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-113-17-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.082
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,41000 €2,41 €
102,04700 €20,47 €
1001,73990 €173,99 €
5001,55306 €776,53 €
1.0001,47895 €1.478,95 €
5.0001,32032 €6.601,60 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 353
Unit Price: 4,91000 €
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 7,62000 €
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 7,34000 €
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 7,20000 €
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: 7,07000 €