Similar
Similar
Similar
Similar
Similar

TSW-113-07-F-D-LL | |
|---|---|
DigiKey Part Number | TSW-113-07-F-D-LL-ND |
Manufacturer | |
Manufacturer Product Number | TSW-113-07-F-D-LL |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-113-07-F-D-LL Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69192-126 | Amphenol CS (FCI) | 0 | 69192-126-ND | 0,94998 € | Similar |
| 75844-102-26LF | Amphenol CS (FCI) | 0 | 75844-102-26LF-ND | 3,00348 € | Similar |
| 75844-118-26LF | Amphenol CS (FCI) | 0 | 75844-118-26LF-ND | 1,27327 € | Similar |
| 75844-150-26LF | Amphenol CS (FCI) | 0 | 75844-150-26LF-ND | 0,00000 € | Similar |
| 75844-156-26LF | Amphenol CS (FCI) | 0 | 75844-156-26LF-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |





















