Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-110-23-S-S

DigiKey Part Number
SAM1073-10-ND
Manufacturer
Manufacturer Product Number
TSW-110-23-S-S
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-110-23-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.005
Factory Stock: 1.805
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,35600 €13,56 €
1001,15280 €115,28 €
5001,02894 €514,47 €
1.0000,97983 €979,83 €
5.0000,87471 €4.373,55 €
10.0000,83301 €8.330,10 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 27
Unit Price: 4,04000 €
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 6,14000 €
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 5,91000 €
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 5,80000 €
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 5,69000 €