Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-107-23-S-D

DigiKey Part Number
SAM1072-07-ND
Manufacturer
Manufacturer Product Number
TSW-107-23-S-D
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-107-23-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Factory Stock: 2.304
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,75300 €17,53 €
1001,48980 €148,98 €
5001,32976 €664,88 €
1.0001,26630 €1.266,30 €
5.0001,13048 €5.652,40 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 770
Unit Price: 7,56000 €
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 11,00000 €
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 10,80000 €
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 10,59000 €
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 10,40000 €