Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-107-17-T-D

DigiKey Part Number
SAM1066-07-ND
Manufacturer
Manufacturer Product Number
TSW-107-17-T-D
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-107-17-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.620" (15.75mm)
Packaging
Bulk
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Overall Contact Length
0.830" (21.08mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.304
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,89500 €8,95 €
1000,76020 €76,02 €
5000,67856 €339,28 €
1.0000,64616 €646,16 €
5.0000,57682 €2.884,10 €
10.0000,54932 €5.493,20 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 605
Unit Price: 3,35000 €
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: 5,18000 €
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 4,99000 €
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 5,00000 €
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 4,90000 €