Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-106-17-G-D

DigiKey Part Number
SAM1060-06-ND
Manufacturer
Manufacturer Product Number
TSW-106-17-G-D
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-106-17-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.620" (15.75mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.830" (21.08mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Factory Stock: 2.525
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,92400 €19,24 €
1001,63500 €163,50 €
5001,45950 €729,75 €
1.0001,38986 €1.389,86 €
5.0001,24078 €6.203,90 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 298
Unit Price: 11,20000 €
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 14,29000 €
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 14,02000 €
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 13,76000 €
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 13,50000 €