Image for TSW-105-08-F-Q-RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-105-08-F-Q-RA

DigiKey Part Number
TSW-105-08-F-Q-RA-ND
Manufacturer
Manufacturer Product Number
TSW-105-08-F-Q-RA
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-105-08-F-Q-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.090" (2.29mm)
Part Status
Active
Insulation Height
0.320" (8.13mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €