
TSW-105-07-T-D-001 | |
|---|---|
DigiKey Part Number | TSW-105-07-T-D-001-ND |
Manufacturer | |
Manufacturer Product Number | TSW-105-07-T-D-001 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-105-07-T-D-001 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Overall Contact Length 0.430" (10.92mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded 9 | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 50 | 0,72500 € | 36,25 € |
| 100 | 0,58560 € | 58,56 € |
| 500 | 0,49804 € | 249,02 € |
| 1.000 | 0,47913 € | 479,13 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


