
TSW-105-07-L-S-002 | |
|---|---|
DigiKey Part Number | 612-TSW-105-07-L-S-002-ND |
Manufacturer | |
Manufacturer Product Number | TSW-105-07-L-S-002 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-105-07-L-S-002 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded 4 | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

