Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-104-14-T-D

DigiKey Part Number
SAM1058-04-ND
Manufacturer
Manufacturer Product Number
TSW-104-14-T-D
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-104-14-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Factory Stock: 3.246
Check for Additional Incoming Stock
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,77000 $0,77 $
100,65000 $6,50 $
1000,55210 $55,21 $
5000,49278 $246,39 $
1.0000,46924 $469,24 $
5.0000,41887 $2.094,35 $
10.0000,39889 $3.988,90 $
Manufacturers Standard Package
Unit Price without VAT:0,77000 $
Unit Price with VAT:0,91630 $
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 861
Unit Price: 3,30000 $
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 5,22000 $
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 5,02000 $
CONN HEADER VERT 94POS 2.54MM
In-Stock: 100
Unit Price: 4,93000 $
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 4,94000 $