Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-103-06-T-D

DigiKey Part Number
TSW-103-06-T-D-ND
Manufacturer
Manufacturer Product Number
TSW-103-06-T-D
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-103-06-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Bulk
Contact Length - Post
0.095" (2.41mm)
Part Status
Active
Overall Contact Length
0.300" (7.62mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Factory Stock: 3.623
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
500,35360 €17,68 €
1000,28560 €28,56 €
5000,24308 €121,54 €
1.0000,23266 €232,66 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €