Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-09-T-S

DigiKey Part Number
TSW-101-09-T-S-ND
Manufacturer
Manufacturer Product Number
TSW-101-09-T-S
Description
CONN HEADER VERT 1POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-09-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.400" (10.16mm)
Packaging
Bulk
Overall Contact Length
0.730" (18.54mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 105°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Factory Stock: 4.464
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
500,06120 €3,06 €
1000,04930 €4,93 €
5000,04250 €21,25 €
1.0000,04185 €41,85 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €