Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-08-S-D-RA

DigiKey Part Number
SAM1045-01-ND
Manufacturer
Manufacturer Product Number
TSW-101-08-S-D-RA
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-08-S-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Factory Stock: 4.464
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45000 €4,50 €
1000,38210 €38,21 €
5000,34104 €170,52 €
1.0000,32475 €324,75 €
5.0000,28988 €1.449,40 €
10.0000,27605 €2.760,50 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 791
Unit Price: 7,19000 €
CONN HEADER R/A 98POS 2.54MM
In-Stock: 0
Unit Price: 10,53000 €
CONN HEADER R/A 96POS 2.54MM
In-Stock: 0
Unit Price: 10,33000 €
CONN HEADER R/A 94POS 2.54MM
In-Stock: 0
Unit Price: 10,14000 €
CONN HEADER R/A 92POS 2.54MM
In-Stock: 0
Unit Price: 9,94000 €