
TST-124-04-G-D-LA | |
|---|---|
DigiKey Part Number | TST-124-04-G-D-LA-ND |
Manufacturer | |
Manufacturer Product Number | TST-124-04-G-D-LA |
Description | CONN HEADER R/A 48POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm) |
EDA/CAD Models | TST-124-04-G-D-LA Models |
Category | Contact Length - Mating 0.250" (6.35mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.365" (9.27mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 6,58625 € | 52,69 € |
| Unit Price without VAT: | 6,58625 € |
|---|---|
| Unit Price with VAT: | 7,83764 € |

