
TST-119-04-G-D-RA | |
|---|---|
DigiKey Part Number | TST-119-04-G-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TST-119-04-G-D-RA |
Description | CONN HEADER R/A 38POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 38 position 0.100" (2.54mm) |
EDA/CAD Models | TST-119-04-G-D-RA Models |
Category | Contact Length - Mating 0.250" (6.35mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.365" (9.27mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,41400 € | 54,14 € |
| Unit Price without VAT: | 5,41400 € |
|---|---|
| Unit Price with VAT: | 6,44266 € |

