
TST-117-04-L-D-RA | |
|---|---|
DigiKey Part Number | 612-TST-117-04-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TST-117-04-L-D-RA |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TST-117-04-L-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 4,00182 € | 44,02 € |
| Unit Price without VAT: | 4,00182 € |
|---|---|
| Unit Price with VAT: | 4,76217 € |

