
TST-111-02-G-S | |
|---|---|
DigiKey Part Number | TST-111-02-G-S-ND |
Manufacturer | |
Manufacturer Product Number | TST-111-02-G-S |
Description | CONN HEADER VERT 11POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
EDA/CAD Models | TST-111-02-G-S Models |
Category | Contact Length - Post 0.165" (4.19mm) |
Mfr | Overall Contact Length 0.530" (13.46mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

