
TST-110-05-F-D-RA | |
|---|---|
DigiKey Part Number | TST-110-05-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TST-110-05-F-D-RA |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
EDA/CAD Models | TST-110-05-F-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Contact Length - Post 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 3,05235 € | 51,89 € |
| Unit Price without VAT: | 3,05235 € |
|---|---|
| Unit Price with VAT: | 3,63230 € |

