
TSSH-102-01-T-DH | |
|---|---|
DigiKey Part Number | 612-TSSH-102-01-T-DH-ND |
Manufacturer | |
Manufacturer Product Number | TSSH-102-01-T-DH |
Description | .100" END SHROUDED TERMINAL STRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.230" (5.84mm) |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 1,17896 € | 56,59 € |
| Unit Price without VAT: | 1,17896 € |
|---|---|
| Unit Price with VAT: | 1,40296 € |

