
TSS-107-02-G-D | |
|---|---|
DigiKey Part Number | TSS-107-02-G-D-ND |
Manufacturer | |
Manufacturer Product Number | TSS-107-02-G-D |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
EDA/CAD Models | TSS-107-02-G-D Models |
Category | Contact Length - Mating 0.250" (6.35mm) |
Mfr | Contact Length - Post 0.165" (4.19mm) |
Series | Overall Contact Length 0.530" (13.46mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103308-2 | TE Connectivity AMP Connectors | 2.760 | A26269-ND | 2,04000 € | Similar |
| 103309-2 | TE Connectivity AMP Connectors | 612 | A26270-ND | 2,52000 € | Similar |
| 1761602-5 | TE Connectivity AMP Connectors | 0 | A31135-ND | 1,55836 € | Similar |
| 1761603-5 | TE Connectivity AMP Connectors | 0 | A31143-ND | 1,22794 € | Similar |
| 5103308-2 | TE Connectivity AMP Connectors | 1.782 | A33161-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |




